Polymer aluminum electrolytic capacitor, 68µF capacitance, 4V DC rated voltage, and 20% tolerance. Features low 20mΩ ESR and 3.7A ripple current capability. Surface mountable in a 7.3 x 4.3 x 2mm (2917/7343) package, operating from -55°C to 125°C. RoHS compliant with a 2000-hour lifespan at maximum conditions.
Kemet A700V686M004ATE020 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Leakage Current | 16.3uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 0.02R |
| Ripple Current | 3.7A |
| RoHS Compliant | Yes |
| Series | AO-Cap A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700V686M004ATE020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
