Kemet A700V825M016ATE060 technical specifications.
| Capacitance | 8.2uF |
| Package/Case | Aluminum |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700V825M016ATE060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.