
100µF, 8V polarized aluminum electrolytic capacitor for surface mount applications. Features 10mΩ ESR, 4.7A ripple current, and a 125°C maximum operating temperature. Constructed with solid polymer aluminum, it offers a 20% tolerance and a leakage current of 32µA. Packaged in a 2917 (7343 metric) case code with tin matte termination, this RoHS compliant component is supplied on tape and reel.
Kemet A700X107M008ATE010 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Leakage Current | 32uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 4.7A |
| Ripple Current (AC) | 4.7A |
| RoHS Compliant | Yes |
| Series | AO-Cap A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700X107M008ATE010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
