
100µF, 12.5V polarized aluminum electrolytic capacitor featuring solid polymer construction for surface mount applications. This component offers a low ESR of 15mΩ at 100kHz, a ripple current rating of 3.9A, and a dissipation factor of 6%. Encased in a 2917 (7343 metric) chip package with tin, matte plating, it operates across a wide temperature range of -55°C to +125°C. RoHS compliant and supplied on tape and reel, this capacitor is designed for general electronic use.
Kemet A700X107M12RATE015 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 4.3mm |
| Leakage Current | 55.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.015R |
| Ripple Current | 3.9A |
| RoHS Compliant | Yes |
| Series | AO-Cap A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 12.5V |
| DC Rated Voltage | 12.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700X107M12RATE015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.