Kemet A700X157M006ATE0157280 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Construction | Flat |
| Diameter | 4mm |
| ESR (Equivalent Series Resistance) | 15mR |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Ripple Current | 3.9A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700X157M006ATE0157280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.