Kemet A700X157M010ATE0107283 technical specifications.
| Capacitance | 150uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.01Ohm |
| Ripple Current | 4700mA |
| Leakage Current | 60@5MinuA |
| Size | 7.3 X 4.3 X 4mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet A700X157M010ATE0107283 to view detailed technical specifications.
No datasheet is available for this part.