
180µF, 4V polarized aluminum electrolytic capacitor with 20% tolerance. Features a 15mΩ ESR and 43µA leakage current. Surface mountable in a 2917 (7343 metric) case code with tin matte plating. Operating temperature range from -55°C to 125°C, with a ripple current rating of 3.9A. RoHS compliant.
Kemet A700X187M004ATE015 technical specifications.
| Capacitance | 180uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 4.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 4mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Lead Length | 1.3mm |
| Leakage Current | 43uA |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.9A |
| RoHS Compliant | Yes |
| Series | AO-Cap A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700X187M004ATE015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.