
Polymer aluminum electrolytic capacitor with 180µF capacitance and 4V DC voltage rating. Features 20% tolerance, 18mΩ ESR, and 3.5A ripple current capability. Designed for surface mount applications with a 7.3mm x 4.3mm x 4.3mm case size. Operates across a wide temperature range from -55°C to 125°C, offering 2000 hours of operational life. RoHS compliant and supplied in tape and reel packaging.
Kemet A700X187M004ATE018 technical specifications.
| Capacitance | 180uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Leakage Current | 44.9uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 0.018R |
| Ripple Current | 3.5A |
| RoHS Compliant | Yes |
| Series | AO-Cap A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700X187M004ATE018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
