
Cap Aluminum Polymer 180uF 6.3VDC 20% (7.3 X 4.3 X 4mm) SMD 0.012 Ohm 125°C T/R
Kemet A700X187M006ATE012 technical specifications.
| Capacitance | 180uF |
| Package/Case | Aluminum |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 12mR |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700X187M006ATE012 to view detailed technical specifications.
No datasheet is available for this part.
