
Surface mount aluminum electrolytic capacitor, polarized, with solid polymer construction. Features 220µF capacitance and a 6.3V DC rated voltage. Offers 20% tolerance, 15mΩ ESR, and a ripple current of 3.9A. Operating temperature range from -55°C to 125°C. Housed in a 2917 (7343 metric) surface mount package with tin, matte plating.
Kemet A700X227M006ATE015 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 4mm |
| Leakage Current | 55uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 3.9A |
| RoHS Compliant | Yes |
| Series | AO-Cap A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700X227M006ATE015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.