Kemet A700X477M002ATE0107280 technical specifications.
| Capacitance | 470uF |
| Voltage | 2VDC |
| Tolerance | 20% |
| ESR | 0.01Ohm |
| Ripple Current | 4700mA |
| Leakage Current | 56@5MinuA |
| Lifetime | 2000h |
| Size | 7.3 X 4.3 X 4mm |
| Type | Organic |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet A700X477M002ATE0107280 to view detailed technical specifications.
No datasheet is available for this part.