Kemet A70GT43302600K technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Axial |
| Dielectric | PP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet A70GT43302600K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.