Kemet A70IT4220AA00J technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Axial |
| Dielectric | PP |
| Lead Diameter | 1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A70 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet A70IT4220AA00J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.