
This 1nF axial film capacitor from Kemet features a polypropylene dielectric and is rated for 630V with a tolerance of 5%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in a package quantity of 3000 and is packaged in tape and reel. It is RoHS compliant and suitable for use in general applications.
Kemet A70PF11002600J technical specifications.
| Capacitance | 1nF |
| Package/Case | Axial |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A70 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Kemet A70PF11002600J to view detailed technical specifications.
No datasheet is available for this part.
