Kemet A72MF04702600J technical specifications.
| Capacitance | 470pF |
| Package/Case | Axial |
| Contact Plating | Tin |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | A72 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet A72MF04702600J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.