Kemet A821KL471Q063A technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 156mR |
| Lead Diameter | 1mm |
| Life (Hours) | 1500Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 5.3A |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Kemet A821KL471Q063A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.