Kemet ACA25D102JGS technical specifications.
| Capacitance | 1nF |
| Package/Case | Axial |
| Dielectric | C0G |
| Features | High Temperature |
| Length | 0.27inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ACA |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Width | 0.1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet ACA25D102JGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.