Kemet ACR05B151KGS technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Wire Form | Straight |
| Lead Diameter (mm) | 0.508 |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 5.08(Max) |
| Product Depth (mm) | 2.54(Max) |
| Product Height (mm) | 5.08(Max) |
| Number of Terminals | 2 |
| Size (mm) | 5.08 X 2.54 X 5.08 |
| Capacitance | 150pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Case Style | Molded |
| Microwave Application | Yes |
| Cage Code | 31433 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8532240060 |
| Schedule B | 8532240060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet ACR05B151KGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.