Radial multilayer ceramic capacitor with 22pF capacitance and 50V DC rating. Features C0G dielectric for stable performance across a -55°C to 200°C operating temperature range. 10% tolerance and 0.15% dissipation factor. Through-hole mounting with a 5.08mm lead pitch.
Kemet ACR05B220KGS technical specifications.
| Capacitance | 22pF |
| Package/Case | Radial |
| Depth | 2.54mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.15% |
| Features | High Temperature |
| Height | 0.2inch |
| Height - Seated (Max) | 0.2inch |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Straight |
| Length | 0.2inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ACR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 500V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet ACR05B220KGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.