Radial multilayer ceramic capacitor offering 270pF capacitance with a 10% tolerance and 50V DC rating. Features a C0G dielectric for stable performance across a wide temperature range of -55°C to 200°C. This through-hole component has a 0.2-inch lead pitch and a 0.15% dissipation factor.
Kemet ACR05B271KGS technical specifications.
| Capacitance | 270pF |
| Package/Case | Radial |
| Depth | 2.54mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.15% |
| Features | High Temperature |
| Height | 0.2inch |
| Height - Seated (Max) | 0.2inch |
| Lead Diameter | 0.02inch |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Straight |
| Length | 0.2inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ACR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 500V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet ACR05B271KGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.