Kemet ACR05B561KGS technical specifications.
| Capacitance | 560pF |
| Package/Case | Radial |
| Lead Pitch | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet ACR05B561KGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.