Kemet ACR05D101JGS technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dissipation Factor | 0.15% |
| Lead Pitch | 0.2inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ACR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet ACR05D101JGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.