This 0.0033uF ceramic capacitor is rated for 100VDC with a 5% tolerance and is constructed with C0G dielectric material. It is designed for use in through hole applications and has a maximum operating temperature of 200°C. The capacitor is available for use in microwave applications and has a maximum height of 5.08mm.
Kemet ACR05D332JGS technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | Yes |
| Height | 5.08(Max)mm |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet ACR05D332JGS to view detailed technical specifications.
No datasheet is available for this part.