Kemet ACR09A104JGS technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Features | High Temperature |
| Height - Seated (Max) | 0.5inch |
| Lead Pitch | 0.4inch |
| Lead/Base Style | Straight |
| Length | 0.5inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | ACR |
| Tolerance | 5% |
| Voltage Rating | 25V |
| Width | 0.15inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet ACR09A104JGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.