Kemet AFCL060210JJW1G technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Manufacturer Series | AFCL060 |
| Capacitance | 10000 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet AFCL060210JJW1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.