Kemet AHS0050J22400000000 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 7.5 |
| Product Length (mm) | 13.5(Max) |
| Product Depth (mm) | 9.5(Max) |
| Product Height (mm) | 15.5(Max) |
| Seated Plane Height (mm) | 15.5(Max) |
| Lead Length (mm) | 20 |
| Size (mm) | 13.5 X 9.5 X 15.5 |
| Capacitance | 0.22uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532250070 |
| Schedule B | 8532250070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet AHS0050J22400000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.