Aluminum electrolytic capacitor with 10,000µF capacitance and 40V DC rating. Features 20% tolerance, 86mΩ ESR at 100Hz, and 3.69A ripple current capability. Snap-in termination for through-hole or surface mount applications, with a 35mm diameter and 35mm height. Operates from -40°C to 85°C with a leakage current of 6mA.
Kemet ALC10A103DC040 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 86mR |
| Height | 35mm |
| Impedance | 71mR |
| Lead Pitch | 10mm |
| Leakage Current | 6mA |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 3.69A |
| RoHS Compliant | Yes |
| Series | ALC10 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALC10A103DC040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.