Kemet
ALC10A273DD016
Cap Aluminum Lytic 27000uF 16V 20% (35 X 40mm) Snap-In 10mm 0.074 Ohm 4170mA 15000h 85°C
Capacitance27000
PolarityPOLARIZED
Quick Jump:
Technical Specifications
Kemet ALC10A273DD016 technical specifications.
General
Max Operating Temperature
85
Number of Terminals
2
Min Operating Temperature
-40
Polarity
POLARIZED
Manufacturer Series
ALC10
Capacitance
27000
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
DC Rated Voltage
16
Compliance
RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
REACH
Compliant
Military Spec
False
Datasheet
Kemet ALC10A273DD016 Datasheet
Download the complete datasheet for Kemet ALC10A273DD016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.