Aluminum electrolytic capacitor, 330µF capacitance, 400V DC rated voltage, 20% tolerance. Features 461mΩ ESR at 100Hz, 1.73A ripple current, and 6mA leakage current. Snap-in termination, through-hole mounting, with a 10mm lead pitch. Operating temperature range from -40°C to 85°C, with a lifespan of 15,000 hours at rated conditions. Dimensions are 35mm diameter and 35mm height.
Kemet ALC10A331DC400 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 461mR |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Impedance | 320mR |
| Lead Pitch | 10mm |
| Leakage Current | 6mA |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 461R |
| Ripple Current | 1.73A |
| Ripple Current (AC) | 1.73mA |
| RoHS Compliant | Yes |
| Series | ALC10 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALC10A331DC400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.