Aluminum electrolytic capacitor with 470µF capacitance and 450V DC rated voltage. Features 252mΩ ESR at 100Hz and 2.43A ripple current capability. Designed for through-hole PCB mounting with a 10mm lead pitch and snap-in termination. Operating temperature range from -40°C to 85°C with a 15000-hour lifespan. Dimensions are 35mm diameter and 50mm height.
Kemet ALC10A471DF450 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 252mR |
| Height | 50mm |
| Impedance | 155mR |
| Lead Diameter | 2mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Leakage Current | 6mA |
| Length | 50mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.43A |
| RoHS Compliant | Yes |
| Series | ALC10 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALC10A471DF450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.