Kemet ALC10A471DH500 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Height | 60mm |
| Lead Diameter | 2mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.41mA |
| Length | 60mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | ALC10 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALC10A471DH500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.