Aluminum electrolytic capacitor with 470µF capacitance and 500V DC rated voltage. Features 20% tolerance, 285mΩ ESR, and 201mΩ impedance. Designed for through-hole PCB mounting with snap-in termination, measuring 40mm diameter and 60mm height. Offers a ripple current of 3.56A and a lifespan of 18,000 hours at 85°C.
Kemet ALC10A471EH500 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 285mR |
| Height | 60mm |
| Impedance | 201mR |
| Lead Diameter | 2mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.41mA |
| Length | 60mm |
| Life (Hours) | 18000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 3.56A |
| RoHS Compliant | Yes |
| Series | ALC10 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALC10A471EH500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.