
Aluminum electrolytic capacitor with 560µF capacitance and 450V DC rated voltage. Features 20% tolerance, 266mΩ ESR at 100Hz, and 2.7A ripple current capability. Designed for through-hole PCB mounting with snap-in termination, measuring 35mm in diameter and 50mm in height. Operates across a -40°C to 85°C temperature range with a 15000-hour lifespan.
Kemet ALC10A561DF450 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 266mR |
| Height | 50mm |
| Impedance | 172mR |
| Lead Diameter | 2mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Leakage Current | 6mA |
| Length | 50mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | ALC10 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALC10A561DF450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.