
Aluminum electrolytic capacitor, 560µF capacitance, 500V DC rated voltage, 20% tolerance. Features snap-in termination, 10mm lead pitch, and a 35mm diameter by 80mm height radial package. Offers 3.5A ripple current, 250mΩ ESR, and 182mΩ impedance. Rated for 15000 hours at 85°C, with a minimum operating temperature of -40°C.
Kemet ALC10A561DL500 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 250mR |
| Height | 80mm |
| Impedance | 182mR |
| Lead Diameter | 2mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.68mA |
| Length | 80mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 3.5A |
| RoHS Compliant | Yes |
| Series | ALC10 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALC10A561DL500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.