
Standard aluminum electrolytic capacitor with 680µF capacitance and 400V DC rated voltage. Features 20% tolerance, 232mΩ ESR at 100Hz, and 2.9A ripple current capability. Snap-in termination for through-hole mounting, with a 35mm diameter and 60mm height. Operates from -40°C to 85°C with a 15000-hour lifespan.
Kemet ALC10A681DH400 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 232mR |
| Height | 60mm |
| Height - Seated (Max) | 2.362inch |
| Impedance | 142mR |
| Lead Diameter | 2mm |
| Lead Length | 6.3mm |
| Lead Pitch | 0.394inch |
| Leakage Current | 6mA |
| Length | 60mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | ALC10 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALC10A681DH400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
