Kemet ALC10A681DL450 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 190mR |
| Features | General Purpose |
| Height - Seated (Max) | 3.228inch |
| Impedance | 131mR |
| Lead Pitch | 0.394inch |
| Length | 80mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 3.61A |
| RoHS Compliant | Yes |
| Series | ALC10 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALC10A681DL450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.