Aluminum electrolytic capacitor, 680µF capacitance, 500V DC rated voltage, and 20% tolerance. Features a 35mm diameter, 80mm height, and 10mm lead pitch with snap-in termination. Offers 3.65A ripple current, 187mΩ ESR at 100Hz, and a 15000-hour life at 85°C. Suitable for through-hole PCB mounting with a -40°C to 85°C operating temperature range.
Kemet ALC10A681DL500 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 187mR |
| Height | 80mm |
| Height - Seated (Max) | 3.15inch |
| Impedance | 178mR |
| Lead Diameter | 2mm |
| Lead Length | 6.3mm |
| Lead Pitch | 0.394inch |
| Leakage Current | 6mA |
| Length | 80mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 3.65A |
| RoHS Compliant | Yes |
| Series | ALC10 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALC10A681DL500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.