
Aluminum electrolytic capacitor with 820µF capacitance and 450V DC rated voltage. Features 20% tolerance, 15000-hour life at 85°C, and 6mA leakage current at 100Hz. Radial package with 35mm diameter, 70mm height, and 10mm lead pitch. Through-hole mounting with snap-in termination.
Kemet ALC10A821DJ450 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Height | 70mm |
| Height - Seated (Max) | 2.756inch |
| Lead Diameter | 2mm |
| Lead Length | 6.3mm |
| Lead Pitch | 0.394inch |
| Leakage Current | 6mA |
| Length | 70mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | ALC10 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALC10A821DJ450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
