
Aluminum electrolytic capacitor with 1500µF capacitance and 250V DC rated voltage, featuring 20% tolerance. This general-purpose component offers a low ESR of 89mΩ at 100Hz and a ripple current capability of 5.29A. Designed for through-hole mounting with snap-in termination, it operates from -40°C to 85°C with a lifespan of 18,000 hours. Dimensions are 40mm diameter and 55mm height.
Kemet ALC10C152EG250 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 89mR |
| Features | General Purpose |
| Height | 55mm |
| Height - Seated (Max) | 2.165inch |
| Impedance | 69mR |
| Lead Diameter | 2mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Leakage Current | 6mA |
| Length | 55mm |
| Life (Hours) | 18000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 36 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 5.29A |
| Ripple Current (AC) | 6.58A |
| RoHS Compliant | Yes |
| Series | ALC10 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALC10C152EG250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.