Kemet ALC10F820BD550 technical specifications.
| Capacitance | 82uF |
| Voltage | 550VDC |
| Tolerance | 20% |
| ESR | 4.178Ohm |
| Ripple Current | 870mA |
| Leakage Current | 270.6@5MinuA |
| Lifetime | 18000h |
| Size | 25 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 3.64@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Compact Size|Excellent Surge Voltage Capability|High Ripple Current|High Voltage|Long Life |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet ALC10F820BD550 to view detailed technical specifications.
No datasheet is available for this part.