This aluminum electrolytic capacitor has a capacitance of 390uF and a maximum voltage rating of 550VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.894. The capacitor can handle a ripple current of 2670 and has a leakage current of 1287uA at 5 minutes. It is designed for long life with a minimum of 18000 hours. The capacitor is available in a 40x50mm size and is mounted through a hole. It is constructed with an aluminum cylindrical can and has a snap-in termination style. The maximum impedance is 0.78 ohms at 20°C and 10kHz. It operates between -40°C and 85°C.
Kemet ALC10H391EF550 technical specifications.
| Capacitance | 390uF |
| Voltage | 550VDC |
| Tolerance | 20% |
| ESR | 0.894Ohm |
| Ripple Current | 2670mA |
| Leakage Current | 1287@5MinuA |
| Lifetime | 18000h |
| Size | 40 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.78@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Compact Size|Excellent Surge Voltage Capability|High Ripple Current|High Voltage|Long Life |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet ALC10H391EF550 to view detailed technical specifications.
No datasheet is available for this part.