Kemet
ALC12A681DC250
Cap Aluminum Lytic 680uF 250V 20% (35 X 35mm) Snap-In 10mm 0.285 Ohm 2340mA 2000h 85°C Bulk
Capacitance680
PolarityPOLARIZED
Quick Jump:
Technical Specifications
Kemet ALC12A681DC250 technical specifications.
General
Max Operating Temperature
85
Number of Terminals
2
Min Operating Temperature
-40
Length
35
Polarity
POLARIZED
Manufacturer Series
ALC12
Capacitance
680
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
DC Rated Voltage
250
Series
ALC12
Compliance
RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
REACH
Compliant
Military Spec
False
Datasheet
Kemet ALC12A681DC250 Datasheet
Download the complete datasheet for Kemet ALC12A681DC250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.