
Cap Aluminum Lytic 100uF 400V 20% (25 X 30mm) Snap-In 10mm 1.193 Ohm 850mA 6000h 105°C Bulk
Kemet ALC40A101BB400 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 1.193R |
| Lead Pitch | 10mm |
| Length | 62mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 180 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Series | ALC40 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALC40A101BB400 to view detailed technical specifications.
No datasheet is available for this part.