Kemet ALC40A1046CF technical specifications.
| Diameter | 30mm |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| Series | ALC40 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALC40A1046CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.