Cap Aluminum Lytic 220uF 450V 20% (40 X 40mm) Snap-In 10mm 0.44 Ohm 2340mA 9000h 105°C
Kemet ALC40A221ED450 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 40 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet ALC40A221ED450 to view detailed technical specifications.
No datasheet is available for this part.