Aluminum electrolytic capacitor, 470µF capacitance, 450V DC rated voltage, 20% tolerance. Features 3.51A ripple current at 100Hz, 6mA leakage current, and 8000 hours life at 105°C. Radial package with snap-in termination, 35mm diameter, 60mm height, and 10mm lead pitch. Suitable for through-hole PCB mounting, operating from -40°C to 105°C.
Kemet ALC40A471DH450 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 60mm |
| Height - Seated (Max) | 2.362inch |
| Lead Diameter | 2mm |
| Lead Length | 6.3mm |
| Lead Pitch | 0.394inch |
| Leakage Current | 6mA |
| Length | 60mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 3.51A |
| RoHS Compliant | Yes |
| Series | ALC40 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALC40A471DH450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.