Datasheets.com
Datasheets.com
Kemet

ALC40A820AD400

Cap Aluminum Lytic 82uF 400V 20% (22 X 40mm) Snap-In 10mm 5000h 105°C Bulk

Capacitance82
PolarityPOLARIZED
Quick Jump:

Technical Specifications

Kemet ALC40A820AD400 technical specifications.

General

Max Operating Temperature
105
Number of Terminals
2
Min Operating Temperature
-40
Polarity
POLARIZED
Manufacturer Series
ALC40
Capacitance
82
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
DC Rated Voltage
400

Compliance

RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
REACH
Compliant
Military Spec
False

Datasheet

Kemet ALC40A820AD400 Datasheet

Download the complete datasheet for Kemet ALC40A820AD400 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.