Cap Aluminum Lytic 100uF 400V 20% (25 X 30mm) Snap-In 1.193 Ohm 850mA 6000h 105°C
Kemet ALC40C101BB400 technical specifications.
| Capacitance | 100uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 1.193Ohm |
| Ripple Current | 850mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 6000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Compact Size|Excellent Surge Voltage|High Reliability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet ALC40C101BB400 to view detailed technical specifications.
No datasheet is available for this part.