Kemet ALC40C471DF400 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Diameter | 36mm |
| ESR (Equivalent Series Resistance) | 277mR |
| Length | 105mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ALC40 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALC40C471DF400 to view detailed technical specifications.
No datasheet is available for this part.