
Aluminum electrolytic capacitor with 820µF capacitance and 450V DC rated voltage. Features 154mΩ ESR at 100Hz, 4.3A ripple current, and 6mA leakage current. Snap-in termination for through-hole PCB mounting, with a 40mm diameter and 80mm height. Operates from -40°C to 105°C with a 9000-hour life expectancy.
Kemet ALC40C821EL450 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 154mR |
| Height | 80mm |
| Height - Seated (Max) | 3.15inch |
| Impedance | 85mR |
| Lead Diameter | 2mm |
| Lead Length | 6.3mm |
| Lead Pitch | 0.886inch |
| Leakage Current | 6mA |
| Length | 80mm |
| Life (Hours) | 9000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 4.3A |
| RoHS Compliant | Yes |
| Series | ALC40 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALC40C821EL450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.